Part Details for ZVDC-20-0123+ by Mini-Circuits
Overview of ZVDC-20-0123+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVDC-20-0123+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZVDC-20-0123+-ND
|
DigiKey | 20 DB DIR COUP, 1000 - 20000 MHZ Min Qty: 1 Lead time: 9 Weeks Container: Tray |
14 In Stock |
|
$616.0130 / $659.2400 | Buy Now |
DISTI #
139-ZVDC-20-0123+
|
Mouser Electronics | Signal Conditioning 20 dB Directional Coupler, 1000 - 20000 MHz, 50? RoHS: Compliant | 1 |
|
$521.9700 | Buy Now |
Part Details for ZVDC-20-0123+
ZVDC-20-0123+ CAD Models
ZVDC-20-0123+ Part Data Attributes
|
ZVDC-20-0123+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZVDC-20-0123+
Mini-Circuits
Directional Coupler, 1000MHz Min, 20000MHz Max, 1dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 1 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | NO | |
VSWR-Max | 1.11 |