Part Details for ZVBP-4000-S+ by Mini-Circuits
Overview of ZVBP-4000-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for ZVBP-4000-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZVBP-4000-S+-ND
|
DigiKey | RF FILTER BAND PASS 4GHZ MODULE Min Qty: 1 Lead time: 13 Weeks Container: Tray |
9 In Stock |
|
$424.9600 | Buy Now |
DISTI #
139-ZVBP-4000-S+
|
Mouser Electronics | Signal Conditioning Cavity Band Pass Filter, 3997 - 4003 MHz, 50 Ohm RoHS: Compliant | 0 |
|
$424.9600 | Order Now |
Part Details for ZVBP-4000-S+
ZVBP-4000-S+ CAD Models
ZVBP-4000-S+ Part Data Attributes
|
ZVBP-4000-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZVBP-4000-S+
Mini-Circuits
Cavity Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 4000 MHz | |
Filter Type | CAVITY BPF | |
Height | 27.96 mm | |
Input Connector | SMA FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 60.96 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Connector | SMA FEMALE | |
VSWR | 1.5 | |
Width | 20.32 mm |