Part Details for ZVA-24443G1+ by Mini-Circuits
Overview of ZVA-24443G1+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Aerospace and Defense
Smart Cities
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for ZVA-24443G1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZVA-24443G1+
|
Mouser Electronics | RF Amplifier Broadband Coaxial Low Noise Amplifier, 24 to 43.5 GHz RoHS: Compliant | 0 |
|
$5,214.0000 | Order Now |
Part Details for ZVA-24443G1+
ZVA-24443G1+ CAD Models
ZVA-24443G1+ Part Data Attributes
|
ZVA-24443G1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZVA-24443G1+
Mini-Circuits
RF/Microwave Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-08-08 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | N-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 40 dB | |
Input Power-Max (CW) | 5 dBm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 43500 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Supplies | 9/15 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 375 mA | |
Surface Mount | NO | |
VSWR-Max | 3 |