Part Details for ZVA-203GX+ by Mini-Circuits
Overview of ZVA-203GX+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ZVA-203GX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZVA-203GX+
|
Mouser Electronics | RF Amplifier Low Noise Amplifier, 1500 - 21000 MHz, 50? RoHS: Compliant | 0 |
|
$1,965.8200 | Order Now |
Part Details for ZVA-203GX+
ZVA-203GX+ CAD Models
ZVA-203GX+ Part Data Attributes
|
ZVA-203GX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZVA-203GX+
Mini-Circuits
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | 2.92 MM-F, LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 27 dB | |
Input Power-Max (CW) | ||
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Power Supplies | 9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 500 mA | |
Surface Mount | NO | |
VSWR-Max | 1.99 |