Part Details for ZV50K1812401NIR1 by Bourns Inc
Overview of ZV50K1812401NIR1 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV50K1812401NIR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2521
|
Newark | Varistor, Mlv, 135V, 1812, Voltage Rating Vac:50V, Voltage Rating Vdc:65V, Product Range:Zv Series, Clamping Voltage Vc Max:135V, Varistor Case Style:1812 [4532 Metric], Peak Surge Current @ 8/20Μs:400A, Peak Energy (10/1000Us):4.8J Rohs Compliant: Yes |Bourns ZV50K1812401NIR1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3730 | Buy Now |
DISTI #
54AH2522
|
Newark | Varistor, Mlv, 135V, 1812, Voltage Rating Vac:50V, Voltage Rating Vdc:65V, Product Range:Zv Series, Clamping Voltage Vc Max:135V, Varistor Case Style:1812 [4532 Metric], Peak Surge Current @ 8/20Μs:400A, Peak Energy (10/1000Us):4.8J Rohs Compliant: Yes |Bourns ZV50K1812401NIR1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2950 | Buy Now |
DISTI #
118-ZV50K1812401NIR1CT-ND
|
DigiKey | VARISTOR SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.2165 / $0.6500 | Buy Now |
DISTI #
ZV50K1812401NIR1
|
Avnet Americas | Varistor 50V 10% 400A 2-Pin 1812 T/R - Tape and Reel (Alt: ZV50K1812401NIR1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2144 / $0.2435 | Buy Now |
DISTI #
652-ZV50K1812401NIR1
|
Mouser Electronics | Varistors ZV 50V 10% RoHS: Compliant | 6490 |
|
$0.2160 / $0.5800 | Buy Now |
DISTI #
71921767
|
RS | ZV SMD MLV Series, 50V, 1812, 400A, 125C Operating Temperature | Bourns ZV50K1812401NIR1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2970 / $0.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.2129 / $0.4459 | Buy Now | |
DISTI #
ZV50K1812401NIR1
|
TTI | Varistors ZV 50V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2140 / $0.2480 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 920 |
|
$0.5800 / $0.6062 | Buy Now |
DISTI #
ZV50K1812401NIR1
|
Avnet Abacus | Varistor 50V 10% 400A 2-Pin 1812 T/R - Tape and Reel (Alt: ZV50K1812401NIR1) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 3000 |
|
Buy Now |
Part Details for ZV50K1812401NIR1
ZV50K1812401NIR1 CAD Models
ZV50K1812401NIR1 Part Data Attributes:
|
ZV50K1812401NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV50K1812401NIR1
Bourns Inc
Varistor, 4.8J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 4.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.85 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 65 V |