Part Details for ZV50K1210251NIR1 by Bourns Inc
Overview of ZV50K1210251NIR1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV50K1210251NIR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1223
|
Newark | Zv 50 K 1210 251 Ni R1 /Tape & Reel - 7" Reel |Bourns ZV50K1210251NIR1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1540 | Buy Now |
DISTI #
118-ZV50K1210251NIR1TR-ND
|
DigiKey | ZV 50 K 1210 251 NI R1 Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1303 | Buy Now |
DISTI #
ZV50K1210251NIR1
|
Avnet Americas | Varistor 50V 10% 2-Pin 1210 T/R - Tape and Reel (Alt: ZV50K1210251NIR1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1113 / $0.1264 | Buy Now |
DISTI #
652-ZV50K1210251NIR1
|
Mouser Electronics | Varistors ZV 50 K 1210 251 Ni R1 RoHS: Compliant | 0 |
|
$0.1200 / $0.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1105 / $0.2314 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1105 / $0.2314 | Buy Now |
Part Details for ZV50K1210251NIR1
ZV50K1210251NIR1 CAD Models
ZV50K1210251NIR1 Part Data Attributes
|
ZV50K1210251NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV50K1210251NIR1
Bourns Inc
Varistor, 1.7J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 1.7 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.75 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 65 V |