-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 9.2J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3958
|
Newark | Varistor, Mlv, 110V, 2220 Rohs Compliant: Yes |Bourns ZV40K2220102NIR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 301 |
|
$0.6000 / $0.8420 | Buy Now |
DISTI #
54AH2518
|
Newark | Varistor, Mlv, 110V, 2220, Voltage Rating Vac:40V, Voltage Rating Vdc:56V, Product Range:Zv Series, Clamping Voltage Vc Max:110V, Varistor Case Style:2220 [5650 Metric], Peak Surge Current @ 8/20Μs:1Ka, Peak Energy (10/1000Us):9.2J Rohs Compliant: Yes |Bourns ZV40K2220102NIR1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4590 | Buy Now |
DISTI #
54AH2517
|
Newark | Varistor, Mlv, 110V, 2220, Voltage Rating Vac:40V, Voltage Rating Vdc:56V, Product Range:Zv Series, Clamping Voltage Vc Max:110V, Varistor Case Style:2220 [5650 Metric], Peak Surge Current @ 8/20Μs:1Ka, Peak Energy (10/1000Us):9.2J Rohs Compliant: Yes |Bourns ZV40K2220102NIR1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5920 | Buy Now |
DISTI #
118-ZV40K2220102NIR1CT-ND
|
DigiKey | VARISTOR SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5750 In Stock |
|
$0.3343 / $0.8900 | Buy Now |
DISTI #
ZV40K2220102NIR1
|
Avnet Americas | Varistor 40V 10% 1000A 2-Pin 2220 T/R - Tape and Reel (Alt: ZV40K2220102NIR1) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3336 / $0.3790 | Buy Now |
DISTI #
652-ZV40K2220102NIR1
|
Mouser Electronics | Varistors ZV 40V 10% RoHS: Compliant | 5603 |
|
$0.3570 / $0.8100 | Buy Now |
DISTI #
71921765
|
RS | ZV SMD MLV Series, 40V, 2220, 1000A, 125C Operating Temperature | Bourns ZV40K2220102NIR1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4630 / $0.5440 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.3313 / $0.6939 | Buy Now | |
DISTI #
ZV40K2220102NIR1
|
TTI | Varistors ZV 40V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3250 / $0.3390 | Buy Now |
DISTI #
ZV40K2220102NIR1
|
TME | Varistor: multilayer, SMD, 2220, 40VAC, 56VDC, 1kA, 68V, 2200pF, 20mW Min Qty: 6000 | 0 |
|
$0.4870 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZV40K2220102NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV40K2220102NIR1
Bourns Inc
Varistor, 9.2J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 9.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.45 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 56 V |