Part Details for ZV35K2220102NIR2 by Bourns Inc
Overview of ZV35K2220102NIR2 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV35K2220102NIR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4568
|
Newark | Zv 35V 10% 2220 Ni Sn /Tape & Reel - 13" Reel |Bourns ZV35K2220102NIR2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4590 | Buy Now |
DISTI #
118-ZV35K2220102NIR2TR-ND
|
DigiKey | ZV 35V 10% 2220 NI SN Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3585 | Buy Now |
DISTI #
ZV35K2220102NIR2
|
Avnet Americas | Varistor Multilayer 35V 3000pF 1000A 45VDC 2220 T/R - Tape and Reel (Alt: ZV35K2220102NIR2) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3336 / $0.3790 | Buy Now |
DISTI #
652-ZV35K2220102NIR2
|
Mouser Electronics | Varistors ZV 35V 10% 2220 NI Sn RoHS: Compliant | 0 |
|
$0.3510 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3313 / $0.6939 | Buy Now | |
|
Master Electronics | 0 |
|
$0.3313 / $0.6939 | Buy Now |
Part Details for ZV35K2220102NIR2
ZV35K2220102NIR2 CAD Models
ZV35K2220102NIR2 Part Data Attributes:
|
ZV35K2220102NIR2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV35K2220102NIR2
Bourns Inc
Varistor, 45V, 7.6J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 7.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.45 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 45 V |