There are no models available for this part yet.
Overview of ZV35K1210T251N by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV35K1210T251N by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZV35K1210T251NCT-ND
|
DigiKey | VARISTOR 56V 250A 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4685 In Stock |
|
$0.1957 / $0.5900 | Buy Now | |
DISTI #
ZV35K1210T251N
|
Avnet Americas | VAR Multilayer 45VDC/35VAC 670pF 3A 56V 1210 SMD T/R (Alt: ZV35K1210T251N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 130000 Factory Stock |
|
$0.2560 / $0.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 130000 Factory Stock |
|
$0.2740 / $0.4000 | Buy Now | ||
DISTI #
29058238
|
Verical | Var MLV 35VAC/45VDC 250A 56V 1210 SMD Automotive AEC-Q200 T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 130000 |
|
$0.9143 / $1.1402 | Buy Now | |
NAC | MLV, 35V (Vrms), 10%, 1210 250A - Standard Low Voltage SMD Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 130000 |
|
$0.5000 / $0.6670 | Buy Now | ||
Master Electronics | RoHS: Compliant | 130000 Factory Stock |
|
$0.2740 / $0.4000 | Buy Now |
CAD Models for ZV35K1210T251N by SEI Stackpole Electronics Inc
Part Data Attributes for ZV35K1210T251N by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
14 Weeks
|
Circuit RMS Voltage-Max
|
35 V
|
Energy Absorbing Capacity-Max
|
2.2 J
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.45 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.01 W
|
Reference Standard
|
AEC-Q200
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
45 V
|