-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 4.4J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3942
|
Newark | Varistor, Mlv, 77V, 1812 Rohs Compliant: Yes |Bourns ZV30K1812801NIR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$0.4230 / $0.6760 | Buy Now |
DISTI #
54AH2500
|
Newark | Varistor, Mlv, 77V, 1812, Voltage Rating Vac:30V, Voltage Rating Vdc:38V, Product Range:Zv Series, Clamping Voltage Vc Max:77V, Varistor Case Style:1812 [4532 Metric], Peak Surge Current @ 8/20Μs:800A, Operating Temperature Min:-55°Crohs Compliant: Yes |Bourns ZV30K1812801NIR1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2950 | Buy Now |
DISTI #
118-ZV30K1812801NIR1CT-ND
|
DigiKey | VARISTOR SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17867 In Stock |
|
$0.2165 / $0.6500 | Buy Now |
DISTI #
ZV30K1812801NIR1
|
Avnet Americas | Varistor 30V 10% 800A 2-Pin 1812 T/R - Tape and Reel (Alt: ZV30K1812801NIR1) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2144 / $0.2435 | Buy Now |
DISTI #
652-ZV30K1812801NIR1
|
Mouser Electronics | Varistors ZV 30V 10% RoHS: Compliant | 45553 |
|
$0.2110 / $0.6500 | Buy Now |
DISTI #
71921756
|
RS | ZV SMD MLV Series, 30V, 1812, 800A, 125C Operating Temperature | Bourns ZV30K1812801NIR1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Onlinecomponents.com | Varistor, Mlv, 77V, 1812 Rohs Compliant: Yes |Bourns ZV30K1812801NIR1 |
6000 In Stock |
|
$0.2049 / $0.2554 | Buy Now |
DISTI #
ZV30K1812801NIR1
|
TTI | Varistors ZV 30V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2090 / $0.2570 | Buy Now |
DISTI #
ZV30K1812801NIR1
|
TME | Varistor: multilayer, SMD, 1812, 30VAC, 38VDC, 800A, 47V, 1800pF Min Qty: 1 | 115 |
|
$0.2640 / $0.6070 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 4780 |
|
$0.5762 / $0.6022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZV30K1812801NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV30K1812801NIR1
Bourns Inc
Varistor, 4.4J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 4.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 4.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 38 V |