-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 31V, 1.8J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2705
|
Newark | Varistor, Mlv, 65V, 1210, Voltage Rating Vac:25V, Voltage Rating Vdc:31V, Product Range:Zvht Series, Clamping Voltage Vc Max:65V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:400A, Peak Energy (10/1000Us):1.8J Rohs Compliant: Yes |Bourns ZV25K1210401NIR1HT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1148 |
|
$0.1150 | Buy Now |
DISTI #
54AH2706
|
Newark | Varistor, Mlv, 65V, 1210, Voltage Rating Vac:25V, Voltage Rating Vdc:31V, Product Range:Zvht Series, Clamping Voltage Vc Max:65V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:400A, Peak Energy (10/1000Us):1.8J Rohs Compliant: Yes |Bourns ZV25K1210401NIR1HT Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1700 | Buy Now |
DISTI #
118-ZV25K1210401NIR1HTCT-ND
|
DigiKey | ZV 25V 10% 1210 NI SN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9333 In Stock |
|
$0.1235 / $0.4300 | Buy Now |
DISTI #
ZV25K1210401NIR1HT
|
Avnet Americas | Varistor 25V 10% 2-Pin 1210 T/R - Tape and Reel (Alt: ZV25K1210401NIR1HT) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1389 | Buy Now |
DISTI #
54AH2705
|
Avnet Americas | Varistor 25V 10% 2-Pin 1210 T/R - Product that comes on tape, but is not reeled (Alt: 54AH2705) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 1148 Partner Stock |
|
$0.2810 / $0.4470 | Buy Now |
DISTI #
652-ZV25K1210401NIRH
|
Mouser Electronics | Varistors ZV 25V 10% RoHS: Compliant | 25118 |
|
$0.1230 / $0.4300 | Buy Now |
DISTI #
71921702
|
RS | ZV HT SMD MLV Series, 25V, 1210, 400A, 150C High Temperature | Bourns ZV25K1210401NIR1HT RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 / $0.2000 | RFQ |
|
Onlinecomponents.com | ZV HT SMD MLV Series, 25V, 1210, 400A, 150C High Temperature | Bourns ZV25K1210401NIR1HT |
12500 In Stock |
|
$0.1268 / $0.1556 | Buy Now |
DISTI #
ZV25K1210401NIR1HT
|
TTI | Varistors ZV 25V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1320 | Buy Now |
DISTI #
ZV25K1210401NIR1HT
|
Avnet Americas | Varistor 25V 10% 2-Pin 1210 T/R - Tape and Reel (Alt: ZV25K1210401NIR1HT) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZV25K1210401NIR1HT
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV25K1210401NIR1HT
Bourns Inc
Varistor, 31V, 1.8J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 1.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.45 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |