-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 8J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2477
|
Newark | Varistor, Mlv, 54V, 2220, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Zv Series, Clamping Voltage Vc Max:54V, Varistor Case Style:2220 [5650 Metric], Peak Surge Current @ 8/20Μs:1.2Ka, Peak Energy (10/1000Us):8J Rohs Compliant: Yes |Bourns ZV20K2220122NIR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.2570 | Buy Now |
DISTI #
54AH2478
|
Newark | Varistor, Mlv, 54V, 2220, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Zv Series, Clamping Voltage Vc Max:54V, Varistor Case Style:2220 [5650 Metric], Peak Surge Current @ 8/20Μs:1.2Ka, Peak Energy (10/1000Us):8J Rohs Compliant: Yes |Bourns ZV20K2220122NIR1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4590 | Buy Now |
DISTI #
118-ZV20K2220122NIR1CT-ND
|
DigiKey | VARISTOR SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5935 In Stock |
|
$0.3343 / $0.8900 | Buy Now |
DISTI #
ZV20K2220122NIR1
|
Avnet Americas | Varistor 20V 10% 1200A 2-Pin 2220 T/R - Tape and Reel (Alt: ZV20K2220122NIR1) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3336 / $0.3790 | Buy Now |
DISTI #
54AH2477
|
Avnet Americas | Varistor 20V 10% 1200A 2-Pin 2220 T/R - Product that comes on tape, but is not reeled (Alt: 54AH2477) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.6450 / $0.8010 | Buy Now |
DISTI #
652-ZV20K2220122NIR1
|
Mouser Electronics | Varistors ZV 20V 10% RoHS: Compliant | 3111 |
|
$0.3450 / $0.7300 | Buy Now |
DISTI #
71921745
|
RS | ZV SMD MLV Series, 20V, 2220, 1200A, 125C Operating Temperature | Bourns ZV20K2220122NIR1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4630 / $0.5440 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.3313 / $0.6939 | Buy Now | |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.4302 / $1.4340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZV20K2220122NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV20K2220122NIR1
Bourns Inc
Varistor, 8J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.45 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |