Part Details for ZV20K1206T201N by SEI Stackpole Electronics Inc
Overview of ZV20K1206T201N by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV20K1206T201N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-ZV20K1206T201NCT-ND
|
DigiKey | VARISTOR 33V 200A 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2390 In Stock |
|
$0.1775 / $0.9300 | Buy Now |
DISTI #
ZV20K1206T201N
|
Avnet Americas | VAR Multilayer 26VDC/20VAC 620pF 1A 33V 1206 SMD T/R - Tape and Reel (Alt: ZV20K1206T201N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1716 / $0.1820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.1689 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.1760 / $0.5470 | Buy Now |
DISTI #
34803852
|
Verical | Var MLV 20VAC/26VDC 200A 33V 1206 SMD Automotive T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$0.8624 | Buy Now |
|
NAC | MLV, 20V (Vrms), 10%, 1206, 100A - Standard Low Voltage SMD Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$0.3250 / $0.4330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.1760 / $0.5470 | Buy Now |
Part Details for ZV20K1206T201N
ZV20K1206T201N CAD Models
ZV20K1206T201N Part Data Attributes
|
ZV20K1206T201N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZV20K1206T201N
SEI Stackpole Electronics Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |