-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 0.4J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZV17K0805121NIR1 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3368016RL
|
Farnell | VARISTOR, MLV, 44V, 0805 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Reel | 14 |
|
$0.1900 | Buy Now |
DISTI #
3368016
|
Farnell | VARISTOR, MLV, 44V, 0805 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 14 |
|
$0.1900 | Buy Now |
DISTI #
118-ZV17K0805121NIR1CT-ND
|
DigiKey | VARISTOR 27V 120A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19923 In Stock |
|
$0.0602 / $0.4700 | Buy Now |
DISTI #
ZV17K0805121NIR1
|
Avnet Americas | Varistor 17V 10% 2-Pin 0805 T/R - Tape and Reel (Alt: ZV17K0805121NIR1) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0596 / $0.0642 | Buy Now |
DISTI #
652-ZV17K0805121NIR1
|
Mouser Electronics | Varistors 22 VDC .4J 44V-CL 315PF RoHS: Compliant | 23381 |
|
$0.0590 / $0.3900 | Buy Now |
DISTI #
E02:0323_08602988
|
Arrow Electronics | Var MLV 17VAC/22VDC 120A 27V 0805 SMD Automotive AEC-Q200 T/R Min Qty: 7000 Package Multiple: 3500 Lead time: 16 Weeks Date Code: 2451 | Europe - 7000 |
|
$0.0592 | Buy Now |
DISTI #
V72:2272_24209165
|
Arrow Electronics | Var MLV 17VAC/22VDC 120A 27V 0805 SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2007 Container: Cut Strips | Americas - 1933 |
|
$0.0114 / $0.0531 | Buy Now |
DISTI #
71921737
|
RS | ZV SMD MLV Series, 17V, 0805, 120A, 125C Operating Temperature | Bourns ZV17K0805121NIR1 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0592 / $0.1240 | Buy Now |
DISTI #
87482651
|
Verical | Var MLV 17VAC/22VDC 120A 27V 0805 SMD Automotive AEC-Q200 T/R Min Qty: 7000 Package Multiple: 7000 Date Code: 2451 | Americas - 7000 |
|
$0.0596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZV17K0805121NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV17K0805121NIR1
Bourns Inc
Varistor, 0.4J, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.005 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |