Part Details for ZV14K0805121NIR2 by Bourns Inc
Overview of ZV14K0805121NIR2 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV14K0805121NIR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4564
|
Newark | Zv 14V 10% 0805 Ni Sn /Tape & Reel - 13" Reel |Bourns ZV14K0805121NIR2 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0710 | Buy Now |
DISTI #
118-ZV14K0805121NIR2TR-ND
|
DigiKey | ZV 14V 10% 0805 NI SN Min Qty: 30000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0728 | Buy Now |
DISTI #
ZV14K0805121NIR2
|
Avnet Americas | Varistor Multilayer 14V 355pF 1A 18VDC 0805 T/R - Tape and Reel (Alt: ZV14K0805121NIR2) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0596 / $0.0677 | Buy Now |
DISTI #
652-ZV14K0805121NIR2
|
Mouser Electronics | Varistors ZV 14V 10% 0805 NI Sn RoHS: Compliant | 0 |
|
$0.0620 / $0.0690 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0592 / $0.1240 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0592 / $0.1240 | Buy Now |
Part Details for ZV14K0805121NIR2
ZV14K0805121NIR2 CAD Models
ZV14K0805121NIR2 Part Data Attributes
|
ZV14K0805121NIR2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV14K0805121NIR2
Bourns Inc
Varistor, 18V, 0.4J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.005 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 18 V |