Part Details for ZUSAV1.5X46 by USA Industrials
Overview of ZUSAV1.5X46 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470M5X-4.63/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470IM5X-4.63/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 -40 to 85 |
Price & Stock for ZUSAV1.5X46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSAV1.5X46-ND
|
DigiKey | FKM ORING 1.5WD X 46ID MM PK5 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$9.8600 | Buy Now |