Part Details for ZUSAH3.5X105 by USA Industrials
Overview of ZUSAH3.5X105 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-105KLT | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, Ferrite-Core, |
Price & Stock for ZUSAH3.5X105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSAH3.5X105-ND
|
DigiKey | NBR ORING 3.5WD X 105ID MM PK2 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$11.4800 | Buy Now |