Part Details for ZUSA-RC-1496 by USA Industrials
Overview of ZUSA-RC-1496 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1496-A | Coilcraft Inc | General Purpose Inductor, 185uH, 10%, |
Price & Stock for ZUSA-RC-1496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-RC-1496-ND
|
DigiKey | X-Profile Buna-N Cord Stock - 0. Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$9.2900 | Buy Now |