Part Details for ZUSA-RC-1474 by USA Industrials
Overview of ZUSA-RC-1474 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
147-411G-21D | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 8 Column, 2.0mm Wipe, NiS | |
147-411G-21V | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 8 Column, 2.0mm Wipe, GXT+ | |
147-411L-11D | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 12 Column, 1.5mm Wipe, NiS |
Price & Stock for ZUSA-RC-1474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-RC-1474-ND
|
DigiKey | CORD STOCK SILICONE RED 50.0' Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$104.8900 | Buy Now |