Part Details for ZUSA-PF-9580 by USA Industrials
Overview of ZUSA-PF-9580 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95808IRZ-T | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Driver | |
ISL95808HRZ-T | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Driver | |
495-8010-063 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, adv mate, 4.25mm (0.167in), Header. |
Price & Stock for ZUSA-PF-9580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-9580-ND
|
DigiKey | Pipe Fitting - Aluminum - Class Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
353 In Stock |
|
$23.5800 | Buy Now |