Part Details for ZUSA-PF-9107 by USA Industrials
Overview of ZUSA-PF-9107 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9107IRZ-T | Renesas Electronics Corporation | 1.5A 1.6MHz Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL9107EVAL1Z | Renesas Electronics Corporation | High-Efficiency Synchronous Buck Regulator Evaluation Board | |
iW1791-07 | Renesas Electronics Corporation | Reduced BOM Cost 27W Rapid Charge™ AC/DC Digital Controller |
Price & Stock for ZUSA-PF-9107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-9107-ND
|
DigiKey | Pipe Fitting - Brass (Black Zinc Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
284 In Stock |
|
$15.6200 | Buy Now |