There are no models available for this part yet.
Overview of ZUSA-PF-3516 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3821AI-2D2-33EE133.516483 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3372AC-1B3-33NE148.351648 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B3-33NH148.351648 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for ZUSA-PF-3516 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-3516-ND
|
DigiKey | Pipe Nipple - 304 Stainless Stee Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
102 In Stock |
|
$5.1900 | Buy Now |