Part Details for ZUSA-PF-15616 by USA Industrials
Overview of ZUSA-PF-15616 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5616-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
131-5616-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 2.25mm Wipe, APP. | |
131-5616-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. |
Price & Stock for ZUSA-PF-15616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-15616-ND
|
DigiKey | Pipe Fittings - Black-Coated Mal Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$115.4600 | Buy Now |