Part Details for ZUSA-PF-15333 by USA Industrials
Overview of ZUSA-PF-15333 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL3015-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
LPD3015-333MRC | Coilcraft Inc | General Purpose Inductor, | |
LPO4815-333KXC | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for ZUSA-PF-15333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-15333-ND
|
DigiKey | Pipe Nipple - 316 Stainless Stee Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$32.7500 | Buy Now |