There are no models available for this part yet.
Overview of ZUSA-PF-14854 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77314-854LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for ZUSA-PF-14854 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-14854-ND
|
DigiKey | Pipe Nipple - Aluminum - Schedul Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$57.4000 | Buy Now |