Part Details for ZUSA-PF-14826 by USA Industrials
Overview of ZUSA-PF-14826 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114826-00010LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 10 Positions | |
10114826-00008LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 8 Positions | |
10114826-00011LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 11 Positions |
Price & Stock for ZUSA-PF-14826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-14826-ND
|
DigiKey | Pipe Nipple - Aluminum - Schedul Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$64.5800 | Buy Now |