There are no models available for this part yet.
Overview of ZUSA-PF-10520 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93689-105-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 20 Positions, 2.54mm (0.100in) Pitch | |
55510-520LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 20 Positions, 2.00mm (0.079in) Pitch. | |
10155105-201LF | Amphenol Communications Solutions | Millipacs®, Millipacs High speed RA Receptacle type AB 19 Shielded , interconnection of ground positions |
Price & Stock for ZUSA-PF-10520 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-10520-ND
|
DigiKey | Pipe Fitting - Brass - Class 125 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$196.3600 | Buy Now |