Part Details for ZUSA-PF-10324 by USA Industrials
Overview of ZUSA-PF-10324 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010324AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
55510-324TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
55510-324LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 24 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for ZUSA-PF-10324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-10324-ND
|
DigiKey | Pipe Fitting - Brass - Class 125 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$70.5200 | Buy Now |