There are no models available for this part yet.
Overview of ZUSA-HT-7351 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95735-116LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Vertical Header, Single row, 16 Positions, 2.54mm (0.100in) Pitch | |
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
95735-106LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Vertical Header, Single row, 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for ZUSA-HT-7351 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-7351-ND
|
DigiKey | Nylon Tubing - Semi-Clear White Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$63.9800 | Buy Now |