Part Details for ZUSA-HT-7202 by USA Industrials
Overview of ZUSA-HT-7202 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7202LA12J8 | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
7202LA15J | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
7202LA15SOGI | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Price & Stock for ZUSA-HT-7202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-7202-ND
|
DigiKey | Nylon Tubing - Yellow - 7/64" ID Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$9.8600 | Buy Now |