Part Details for ZUSA-HT-4364 by USA Industrials
Overview of ZUSA-HT-4364 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4364CS-1#TRPBF | Analog Devices | Surge Stopper w/ Ideal Diode | |
LTC4364HMS-2#PBF | Analog Devices | Surge Stopper w/ Ideal Diode | |
LTC4364IMS-1#PBF | Analog Devices | Surge Stopper w/ Ideal Diode |
Price & Stock for ZUSA-HT-4364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-4364-ND
|
DigiKey | Polyester Braid Reinforced 3A & Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$40.3600 | Buy Now |