Part Details for ZUSA-HT-4140 by USA Industrials
Overview of ZUSA-HT-4140 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2414(0)-Z-E2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2414(0)-Z-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
OPA4140AIPW | Texas Instruments | 11MHz, Single Supply, Low Noise, Precision, Rail-to-Rail Output, JFET Amplifier 14-TSSOP -40 to 125 |
Price & Stock for ZUSA-HT-4140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-4140-ND
|
DigiKey | Steel Wire Reinforced 3A & FDA S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$409.5500 | Buy Now |