There are no models available for this part yet.
Overview of ZUSA-HT-3939 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3939GJA-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F3939BGJA-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F3939AGJA-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for ZUSA-HT-3939 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-3939-ND
|
DigiKey | Latex Tubing - 8mm ID x 12mm OD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$194.9000 | Buy Now |