Part Details for ZUSA-HT-3919 by USA Industrials
Overview of ZUSA-HT-3919 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3919GC(R)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
2SK3919-ZK-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
UPD70F3919GC(S)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for ZUSA-HT-3919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-3919-ND
|
DigiKey | Latex Tubing - 5mm ID x 8mm OD x Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$68.4900 | Buy Now |