Part Details for ZUSA-HT-3547 by USA Industrials
Overview of ZUSA-HT-3547 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-474MRC | Coilcraft Inc | General Purpose Inductor, | |
LPD6235-473MEC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-473 | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for ZUSA-HT-3547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-3547-ND
|
DigiKey | Steel Wire Reinforced 3A & FDA P Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |