There are no models available for this part yet.
Overview of ZUSA-HT-3443 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3443EDE#PBF | Analog Devices | Hi C uP 600kHz Sync Buck-Boost | |
LTC3443EDE#TRPBF | Analog Devices | Hi C uP 600kHz Sync Buck-Boost | |
10142344-311KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 11 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for ZUSA-HT-3443 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-3443-ND
|
DigiKey | Polyethylene Tubing - 1/4" ID x Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$3.4000 | Buy Now |