Part Details for ZUSA-HT-3439 by USA Industrials
Overview of ZUSA-HT-3439 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89883-439LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 78 Positions, 2.54mm (0.100in) Pitch | |
68683-439LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 78 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for ZUSA-HT-3439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-3439-ND
|
DigiKey | Polyethylene Tubing - 1/8" ID x Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$2.1900 | Buy Now |