Part Details for ZUSA-HT-3246 by USA Industrials
Overview of ZUSA-HT-3246 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
324-6025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 25 position, open, 5.55mm, Header | |
324-6010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, open, 5.55mm, Header | |
324-6025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 25 position, open, 3.55mm, Header |
Price & Stock for ZUSA-HT-3246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-3246-ND
|
DigiKey | FDA Silicone Tubing - Red - 1/8" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$2.5800 | Buy Now |