Part Details for ZURUY57W-1 by SunLED Group
Overview of ZURUY57W-1 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZURUY57W-1
ZURUY57W-1 CAD Models
ZURUY57W-1 Part Data Attributes
|
ZURUY57W-1
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZURUY57W-1
SunLED Group
Dual Color LED, Red/yellow, Water Clear, 2.5mm, 3 X 2.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3 X 2.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 19.0/14.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 627/590 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 100 deg |
Alternate Parts for ZURUY57W-1
This table gives cross-reference parts and alternative options found for ZURUY57W-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZURUY57W-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZURUY57W-1 | Dual Color LED, Red/yellow, Water Clear, 2.5mm, 3 X 2.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | SunLED Group | ZURUY57W-1 vs XZURUY57W-1 |