Part Details for ZURMG48W by SunLED Group
Overview of ZURMG48W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for ZURMG48W
ZURMG48W CAD Models
ZURMG48W Part Data Attributes
|
ZURMG48W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZURMG48W
SunLED Group
Dual Color LED, Red/green, Water Clear, 3mm, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.95 mm | |
Packing Method | TR | |
Peak Wavelength | 627/565 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |
Alternate Parts for ZURMG48W
This table gives cross-reference parts and alternative options found for ZURMG48W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZURMG48W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZURMG48W | Dual Color LED, Red/green, Water Clear, 3mm, ROHS COMPLIANT, SOT-23, SMD, PIN 3 | SunLED Group | ZURMG48W vs XZURMG48W |