Part Details for ZUP60-3.5/LU by TDK Corporation
Overview of ZUP60-3.5/LU by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUP60-3.5/LU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZUP60-3.5/LU
|
Avnet Americas | AC/DC Power Supply Single-OUT 0V to 60V 3.5A 210W - Bulk (Alt: ZUP60-3.5/LU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,329.4283 | Buy Now |