Part Details for ZUP20-10/U CAL DU by TDK-Lambda Corporation
Overview of ZUP20-10/U CAL DU by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for ZUP20-10/U CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5998
|
Newark | Programmable Power Supply, 200W, Cal Du, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:20V, Output Current Min:0A, Output Current Max:10A, Power Rating:200W, Plug Type:- Rohs Compliant: Yes |Tdk-Lambda ZUP20-10/U CAL DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,404.2500 | Buy Now |