Part Details for ZUMTS17NTA by Zetex / Diodes Inc
Overview of ZUMTS17NTA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUMTS17NTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84370296
|
Verical | Trans RF BJT NPN 11V 0.05A 350mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2237 | Americas - 69000 |
|
$0.1063 | Buy Now |
|
Bristol Electronics | 2168 |
|
RFQ | ||
|
Quest Components | 1734 |
|
$0.1758 / $0.8790 | Buy Now |