Transistors
ZUMT718
Description: Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN

Overview of ZUMT718 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ZUMT718 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZUMT718 by Diodes Incorporated

ZUMT718
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Diodes Incorporated
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
20 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
210 MHz
Want to compare parts?
  1. ZUMT718
    Diodes Incorporated
    Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN
    VS

Alternate Parts for ZUMT718

This table gives cross-reference parts and alternative options found for ZUMT718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZUMT718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZUMT718TC Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Zetex / Diodes Inc ZUMT718 vs ZUMT718TC
ZUMT718TC Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon Diodes Incorporated ZUMT718 vs ZUMT718TC
ZUMT718TA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Diodes Incorporated ZUMT718 vs ZUMT718TA
ZUMT718 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN Zetex / Diodes Inc ZUMT718 vs ZUMT718
Part Number Description Manufacturer Compare
ZUMT718TC Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon Diodes Incorporated ZUMT718 vs ZUMT718TC
ZUMT718TC Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Zetex / Diodes Inc ZUMT718 vs ZUMT718TC
ZUMT718 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN Zetex / Diodes Inc ZUMT718 vs ZUMT718
ZUMT718TA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Diodes Incorporated ZUMT718 vs ZUMT718TA

Related Parts for ZUMT718

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZUMT718 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZUMT718 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZUMT718 would you like to use for your alert(s)?
  • Please alert me when ZUMT718 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZUMT718 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZUMT718 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZUMT718 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZUMT718.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZUMT718 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: