-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZUDC20-06183-S+-ND
|
DigiKey | 20 DB DIR COUP, 6000 - 18000 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$370.0200 | Buy Now |
DISTI #
139-ZUDC20-06183-S
|
Mouser Electronics | Signal Conditioning 20 dB Directional Coupler, 6000 - 18000 MHz, 50? RoHS: Compliant | 2 |
|
$361.0000 / $373.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZUDC20-06183-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZUDC20-06183-S+
Mini-Circuits
RF/Microwave Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-10-08 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.6 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | NO | |
VSWR-Max | 1.11 |