There are no models available for this part yet.
Overview of ZTX796A by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for ZTX796A by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK9089
|
Newark | Trans, Pnp, 200V, 0.5A, 200Deg C, 1.5W Rohs Compliant: Yes |Diodes Inc. ZTX796A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3871 |
|
$0.4710 / $1.0700 | Buy Now | |
DISTI #
ZTX796A
|
Avnet Americas | Trans GP BJT PNP 200V 0.5A 3-Pin E-Line - Bulk (Alt: ZTX796A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 20000 Factory Stock |
|
$0.3329 | Buy Now | |
DISTI #
522-ZTX796A
|
Mouser Electronics | Bipolar Transistors - BJT 200V VCEO PNP 250 GAIN IC 0.3A RoHS: Compliant | 1002 |
|
$0.3860 / $1.0300 | Buy Now | |
Future Electronics | Bipolar Transistors - BJT 200V VCEO PNP 250 GAIN IC 0.3A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.3130 | Buy Now | ||
DISTI #
ZTX796A
|
Avnet Silica | Trans GP BJT PNP 200V 0.5A 3-Pin E-Line (Alt: ZTX796A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for ZTX796A by Diodes Incorporated
Part Data Attributes for ZTX796A by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
TO-92
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
200 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Related Parts for ZTX796A
-
ZTX658Small Signal Bipolar Transistors
-
SBR130S3-7Rectifier Diodes
-
C0805C101K1GACTUFixed Capacitors
-
FQB50N06LTMPower Field-Effect Transistors
-
ZXMC3F31DN8TASmall Signal Field-Effect Transistors
-
ZTX857STOBPower Bipolar Transistors
-
D1213A-04V-7Transient Suppressors
-
ZPD2.7Zener Diodes
-
STM32F070CBT6Microcontrollers