-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4090
|
Newark | Bipolar Transistor, Pnp, -50V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:50V, Continuous Collector Current:2A, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:100Mhz, Msl:-Rohs Compliant: Yes |Diodes Inc. ZTX790A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4776 |
|
$0.4860 / $1.1700 | Buy Now |
DISTI #
ZTX790A-ND
|
DigiKey | TRANS PNP 40V 2A E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3369 In Stock |
|
$0.4020 / $1.0700 | Buy Now |
DISTI #
ZTX790A
|
Avnet Americas | Trans GP BJT PNP 40V 2A 3-Pin E-Line - Bulk (Alt: ZTX790A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.2949 / $0.3484 | Buy Now |
DISTI #
98K4090
|
Avnet Americas | Trans GP BJT PNP 40V 2A 3-Pin E-Line - Bulk (Alt: 98K4090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5580 / $1.1800 | Buy Now |
DISTI #
522-ZTX790A
|
Mouser Electronics | Bipolar Transistors - BJT PNP Super E-Line RoHS: Compliant | 7229 |
|
$0.4010 / $1.0600 | Buy Now |
DISTI #
V72:2272_06707780
|
Arrow Electronics | Trans GP BJT PNP 40V 2A 1000mW 3-Pin E-Line RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2348 Container: Cut Strips | Americas - 310 |
|
$0.3738 / $0.6682 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT PNP Super E-Line RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.3300 | Buy Now |
DISTI #
ZTX790A
|
Avnet Silica | Trans GP BJT PNP 40V 2A 3-Pin E-Line (Alt: ZTX790A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZTX790A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX790A
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for ZTX790A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX790A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXT790ASTOE | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX790A vs FXT790ASTOE |
ZTX790ASTZ | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX790A vs ZTX790ASTZ |
ZTX790ASTZ | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX790A vs ZTX790ASTZ |
FXT790ASTOB | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Diodes Incorporated | ZTX790A vs FXT790ASTOB |
FXT790ASTZ | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX790A vs FXT790ASTZ |
FXT790ASTOB | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX790A vs FXT790ASTOB |
FXT790ASTOF | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Diodes Incorporated | ZTX790A vs FXT790ASTOF |
FXT790ASTOA | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX790A vs FXT790ASTOA |
FXT790ASTOE | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Diodes Incorporated | ZTX790A vs FXT790ASTOE |
FXT790A | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX790A vs FXT790A |