-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZTX788B-ND
|
DigiKey | TRANS PNP 15V 3A E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1827 In Stock |
|
$0.4012 / $0.7500 | Buy Now |
DISTI #
ZTX788B
|
Avnet Americas | Trans GP BJT PNP 15V 3A 3-Pin E-Line - Bulk (Alt: ZTX788B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2949 / $0.3484 | Buy Now |
DISTI #
522-ZTX788B
|
Mouser Electronics | Bipolar Transistors - BJT PNP 15V VCEO 2A RoHS: Compliant | 2899 |
|
$0.4010 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3130 | Buy Now |
|
Quest Components | 160 |
|
$1.7945 / $3.8800 | Buy Now | |
DISTI #
ZTX788B
|
Avnet Silica | Trans GP BJT PNP 15V 3A 3-Pin E-Line (Alt: ZTX788B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy