Part Details for ZTX788ASTZ by Diodes Incorporated
Overview of ZTX788ASTZ by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX788ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.4750 | Buy Now |
Part Details for ZTX788ASTZ
ZTX788ASTZ CAD Models
ZTX788ASTZ Part Data Attributes
|
ZTX788ASTZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX788ASTZ
Diodes Incorporated
Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 500 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for ZTX788ASTZ
This table gives cross-reference parts and alternative options found for ZTX788ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX788ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX788ASTZ | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX788ASTZ vs ZTX788ASTZ |
ZTX788A | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX788ASTZ vs ZTX788A |
ZTX788ASTOB | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Diodes Incorporated | ZTX788ASTZ vs ZTX788ASTOB |
ZTX788ASTOA | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX788ASTZ vs ZTX788ASTOA |
ZTX788ASTOF | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX788ASTZ vs ZTX788ASTOF |
ZTX788ASTOB | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX788ASTZ vs ZTX788ASTOB |
ZTX788ASTOF | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Diodes Incorporated | ZTX788ASTZ vs ZTX788ASTOF |