Part Details for ZTX758 by Diodes Incorporated
Overview of ZTX758 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4088
|
Newark | Power Transistor, Pnp, -400V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:400V, Continuous Collector Current:500Ma, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:4Pins, Transition Frequency:50Mhz Rohs Compliant: Yes |Diodes Inc. ZTX758 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.5490 | Buy Now |
DISTI #
31-ZTX758-ND
|
DigiKey | TRANS PNP 400V 0.5A E-LINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5595 In Stock |
|
$0.3287 / $1.1300 | Buy Now |
DISTI #
ZTX758
|
Avnet Americas | Trans GP BJT PNP 400V 0.5A 3-Pin E-Line - Bulk (Alt: ZTX758) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 24000 Factory Stock |
|
$0.2857 | Buy Now |
DISTI #
522-ZTX758
|
Mouser Electronics | Bipolar Transistors - BJT PNP 400V 0.5A RoHS: Compliant | 4631 |
|
$0.3280 / $1.0500 | Buy Now |
DISTI #
V36:1790_06707772
|
Arrow Electronics | Trans GP BJT PNP 400V 0.5A 1500mW 3-Pin E-Line Box RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2312 | Americas - 10 |
|
$0.2933 / $0.2962 | Buy Now |
DISTI #
70438687
|
RS | Transistor, PNP,500mA,400V, E-line | Diodes Inc ZTX758 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 | RFQ |
|
Future Electronics | ZTX758 Series PNP 1.5 W 400 V 0.5 mA Through Hole Power Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2800 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
ComSIT USA | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant |
|
|
RFQ | |
DISTI #
ZTX758
|
Avnet Asia | Trans GP BJT PNP 400V 0.5A 3-Pin E-Line (Alt: ZTX758) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days | 0 |
|
$0.3094 / $0.3461 | Buy Now |
Part Details for ZTX758
ZTX758 CAD Models
ZTX758 Part Data Attributes
|
ZTX758
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX758
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | IN-LINE, R-PSIP-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for ZTX758
This table gives cross-reference parts and alternative options found for ZTX758. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX758, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZTX758STZ | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX758 vs ZTX758STZ |
ZTX758L | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | ZTX758 vs ZTX758L |
ZTX758 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX758 vs ZTX758 |
MPSA94 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | ZTX758 vs MPSA94 |
ZTX758SMTC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX758 vs ZTX758SMTC |
ZTX758M1TA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | ZTX758 vs ZTX758M1TA |
ZTX758STZ | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX758 vs ZTX758STZ |
ZTX758SMTA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX758 vs ZTX758SMTA |
ZTX758M1TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | ZTX758 vs ZTX758M1TA |
ZTX758M1TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | ZTX758 vs ZTX758M1TC |